
16-bit microcontroller featuring an 8MHz MSP430 core, 32KB FLASH memory, and 256B SRAM. Includes a 16-bit Sigma-Delta ADC, 12-bit DAC, 2 operational amplifiers, and a 56-segment LCD driver. Operates from 2.5V to 3.6V, with an 85°C maximum operating temperature. Offers 32 programmable I/Os, 2 timers/counters, internal oscillator, and UART interface. Packaged in a 48-SSOP, lead-free, RoHS compliant tape and reel.
Sign in to ask questions about the Texas Instruments MSP430FG4270IDLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FG4270IDLR technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4270IDLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
