
16-bit microcontroller featuring an 8 MHz core, 92KB FLASH memory, and 4KB SRAM. Integrated peripherals include a 12-bit ADC with 12 channels, dual DACs, DMA, three operational amplifiers, and an LCD controller supporting up to 160 segments. Communication interfaces encompass I2C, SPI, IrDA, UART, USART, LIN, and SCI. This SMD/SMT component operates within a supply voltage range of 1.8V to 3.6V and is housed in a 100-pin LQFP package, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430FG4616IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FG4616IPZ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 92KB |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4616IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
