
16-bit ultra-low-power microcontroller featuring 92KB Flash memory and 4KB RAM. Operates at up to 16MHz with an 8MHz internal oscillator. Includes a 12-bit ADC, dual DAC, DMA controller, three operational amplifiers, and an LCD controller supporting 160 segments. Offers I2C, SPI, IrDA, UART, USART, SCI, and LIN interfaces, with 80 GPIO pins. Packaged in a 113-BGA VFBGA for operation between -40°C and 85°C.
Texas Instruments MSP430FG4616IZQWR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4616IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
