
16-bit ultra-low-power microcontroller featuring 92KB Flash memory and 8KB RAM. Integrated 12-bit ADC, dual DAC, and 3 operational amplifiers enhance analog performance. Supports I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces for versatile connectivity. Includes DMA, LCD controller, and watchdog timer for efficient operation. Operates from 1.8V to 3.6V supply, with a maximum frequency of 16MHz, and is available in a 100-LQFP package.
Texas Instruments MSP430FG4617IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4617IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
