
16-bit microcontroller featuring an 8 MHz core, 92KB FLASH memory, and 8KB SRAM. Includes a 12-bit ADC, dual DAC, DMA controller, three operational amplifiers, and support for up to 160 segment LCD displays. Offers extensive interface options including I2C, SPI, IrDA, UART, USART, LIN, and SCI. Operates within a temperature range of -40°C to 85°C with supply voltages from 1.8V to 3.6V. Packaged in a VFBGA for efficient integration.
Texas Instruments MSP430FG4617IZQWR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4617IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
