
16-bit microcontroller featuring an 8 MHz core, 116KB FLASH memory, and 8KB SRAM. Integrated peripherals include a 12-bit ADC, dual DAC, DMA controller, three operational amplifiers, and an LCD driver supporting up to 160 segments. Communication interfaces encompass I2C, SPI, IrDA, UART, USART, SCI, and LIN. This SMD/SMT component operates within a temperature range of -40°C to 85°C and is housed in a 100-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430FG4618IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FG4618IPZ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 116KB |
| Frequency | 8MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 1 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4618IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
