16-bit RISC microcontroller featuring an 8 MHz clock speed, 116KB of FLASH memory, and 8KB of SRAM. Integrated peripherals include an 80-line I/O interface, 12-bit ADC, dual DAC, DMA controller, and three operational amplifiers. This industrial-grade component supports a 2.7V to 3.6V supply voltage and operates within a -40°C to 85°C temperature range. Housed in a 100-pin LQFP package, it also includes a 160-segment LCD driver and PWM channel capabilities.
Texas Instruments MSP430FG4618IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.74 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 118784 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FG4618IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.