
16-Bit Ultra-Low-Power Microcontroller (MCU) featuring 116KB Flash and 8KB RAM. Operates at up to 16MHz with an 8MHz internal oscillator, supporting 1.8V to 3.6V supply. Includes a 12-bit ADC with 12 channels, dual DAC, DMA, 3 OPAMPs, and 80 GPIO. Interfaces include I2C, SPI, IrDA, UART, USART, SCI, and LIN. Packaged in a 113-BGA MICROSTAR JUNIOR (VFBGA) with dimensions of 7mm x 7mm x 1mm, operating from -40°C to 85°C.
Texas Instruments MSP430FG4618IZQWR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Thickness | 740um |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4618IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
