
16-bit microcontroller featuring an 8 MHz MSP430 core, 120KB FLASH memory, and 4KB SRAM. Includes a 12-bit ADC, dual DAC, DMA controller, three operational amplifiers, and support for up to 160 segment LCD displays. Offers I2C, SPI, IrDA, UART, USART, SCI, and LIN interfaces, with 80 programmable I/Os and five PWM channels. Operates from 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430FG4619IPZ technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 120KB |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of Bits | 16 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4619IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
