
16-bit ultra-low-power microcontroller featuring 120KB Flash and 4KB RAM. Integrated 12-bit ADC, dual DAC, and 3 operational amplifiers. Supports I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces. Includes DMA, watchdog timer, and 160-segment LCD driver. Operates from 1.8V to 3.6V supply, with a maximum frequency of 16MHz. Packaged in VFBGA, suitable for -40°C to 85°C operation.
Texas Instruments MSP430FG4619IZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4619IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
