
16-bit ultra-low-power microcontroller featuring a 60KB Flash memory and 2KB RAM. Integrated peripherals include a 16-bit Sigma-Delta ADC, 12-bit DAC, OpAmp, and a 128-segment LCD driver. Operates at up to 16MHz with an internal oscillator, supporting I2C, SPI, IrDA, UART, USART, SCI, and Ethernet interfaces. This lead-free, RoHS-compliant MCU is housed in a 113-BGA MICROSTAR JUNIOR package, suitable for operation between -40°C and 85°C.
Texas Instruments MSP430FG479IZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, PWM, WDT, LCD, POR |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG479IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
