16-bit RISC microcontroller featuring a 25 MHz clock speed, 64KB FLASH, and 10KB SRAM. Includes a 16-bit Sigma-Delta ADC, dual DAC, DMA controller, two operational amplifiers, and support for a 160-segment LCD. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range of 2.4V to 3.6V. Housed in a 113-terminal, 7x7mm BGA package.
Texas Instruments MSP430FG6425IZQWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FG6425IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.