16-bit RISC microcontroller featuring 8KB FLASH program memory and 1KB RAM. Offers 60 I/O lines and operates from 1.8V to 3.6V supply voltage with a maximum supply current of 3.7mA. Includes PWM generation and an Analog-to-Digital Converter (ADC). Packaged in a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package, rated for industrial temperature operation from -40°C to 85°C.
Texas Instruments MSP430FR2032IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2032IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.