16 MHz RISC microcontroller featuring 8KB of Ferroelectric RAM (FRAM) and 1KB of SRAM. This 16-bit MCU offers 60 I/O lines, a 10-bit Analog-to-Digital Converter (ADC), and serial communication interfaces including UART, SPI, and I2C. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 64-terminal, 10mm x 10mm QUAD package. Power is supplied via a nominal 3.3V, with a range of 1.8V to 3.6V, and a maximum supply current of 3.7mA.
Texas Instruments MSP430FR2032IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2032IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.