
16-bit RISC microcontroller featuring 16MHz clock speed and 16KB of FRAM non-volatile memory alongside 2KB of SRAM. This industrial-grade component offers 44 I/O lines, a 10-bit ADC, and integrated UART, SPI, and I2C communication interfaces. Operates within an industrial temperature range of -40°C to 85°C and is housed in a 48-terminal TSSOP package. Maximum supply current is 3.7mA with a nominal supply voltage of 3.3V.
Texas Instruments MSP430FR2033IG48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 15360 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2033IG48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.