16-bit RISC microcontroller featuring 16MHz clock speed, 16KB FRAM, and 2KB SRAM. Includes a 10-bit ADC, UART, SPI, and I2C communication interfaces, along with IR logic and timer capabilities. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V. Housed in a 64-terminal, 10x10mm S-PQFP-G64 package, offering 60 I/O lines and PWM channel support.
Texas Instruments MSP430FR2033IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 15360 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2033IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.