
16-bit RISC microcontroller featuring 16 MHz clock speed, 1KB FRAM, and 512 bytes SRAM. Includes a 10-bit ADC, comparator, and UART/SPI communication interfaces. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.8V to 3.6V. Packaged in a 16-terminal 16-TSSOP (R-PDSO-G16) with 12 I/O lines and PWM channel support.
Texas Instruments MSP430FR2100IPW16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 1024 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2100IPW16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.