
16-bit RISC microcontroller featuring 32KB FRAM and 4KB SRAM, operating at a maximum clock frequency of 24 MHz. This industrial-grade component offers 34 I/O lines, a comparator, and a 12-bit ADC. It supports UART, SPI, and I2C communication interfaces, along with PWM channels. Packaged in a 38-terminal TSSOP (R-PDSO-G38) with dimensions of 9.7 x 4.4 mm, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 1.8V to 3.6V.
Texas Instruments MSP430FR2155TDBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 33280 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2155TDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.