
16-bit RISC microcontroller featuring 16MHz clock speed and 3.75KB FRAM. Integrated analog peripherals include an Op-Amp, Transimpedance Amplifier (TIA), and a Comparator with DAC. 16 I/O lines and a 10-bit ADC are provided. This 20-terminal, 4.4mm width, 6.5mm length component operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V.
Texas Instruments MSP430FR2311IPW20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 3840 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2311IPW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.