16-bit RISC microcontroller featuring 16MHz clock speed and 3.75KB Ferroelectric RAM (FRAM) for non-volatile data storage. Integrated analog peripherals include an operational amplifier, transimpedance amplifier (TIA), and a comparator with a digital-to-analog converter (DAC). A 10-bit analog-to-digital converter (ADC) is also included for analog signal acquisition. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and is housed in a 16-VQFN package with 12 I/O lines. Supply voltage ranges from 1.8V to 3.6V.
Texas Instruments MSP430FR2311IRGYR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 3.5 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 3840 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2311IRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.