Industrial-grade 16-bit RISC microcontroller operating up to 24MHz. Features 16KB of FRAM, 28 I/O lines, and a 32-VQFN package with QUAD terminals. Supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 105°C. Includes integrated analog capabilities with Op-Amps/PGAs and 12-bit DACs, alongside a 12-bit ADC.
Texas Instruments MSP430FR2353TRSMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 16896 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2353TRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.