
16-bit RISC microcontroller featuring 32KB FRAM and 4096 bytes RAM, operating at a maximum clock frequency of 24MHz. This industrial-grade integrated analog microcontroller includes integrated op-amps/PGAs and 12-bit DACs, with 36 I/O lines. It supports a supply voltage range of 1.8V to 3.6V and operates across an industrial temperature range of -40°C to 105°C. Packaged in a 40-VQFN (S-XQCC-N40) with dimensions of 6mm x 6mm, it offers a 12-bit ADC.
Texas Instruments MSP430FR2355TRHAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 33280 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2355TRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.