
16-bit RISC microcontroller featuring 16 MHz operation and 16KB of Ferroelectric RAM (FRAM) for non-volatile data storage. This device includes 4KB of SRAM, 19 I/O lines, and integrated peripherals such as UART, SPI, I2C, and a timer. A 10-bit Analog-to-Digital Converter (ADC) is also present, alongside PWM channel support. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 24-terminal VQFN package with dimensions of 4x4 mm. Power is supplied via a voltage range of 1.8V to 3.6V, with a maximum supply current of 3.48mA.
Texas Instruments MSP430FR2433IRGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.48 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 15360 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2433IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.