16-bit RISC microcontroller featuring 16MHz operation and 16KB of FRAM non-volatile memory, complemented by 4KB of SRAM. This industrial-grade MCU offers 17 I/O lines, a 10-bit ADC, and integrated UART, SPI, and I2C communication interfaces. Operates across a -40°C to 85°C temperature range with a supply voltage of 1.8V to 3.6V. Packaged in a 24-terminal S-PBGA (2.29mm x 2.34mm).
Texas Instruments MSP430FR2433IYQWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Width | 2.29 |
| Length | 2.34 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.48 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 15360 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2433IYQWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.