16-bit RISC microcontroller featuring 32KB of FRAM and 4KB of SRAM, operating at up to 16 MHz. Includes a comparator and a 12-bit ADC, with integrated UART, SPI, and I2C communication interfaces. This 48-terminal, QUAD-positioned LQFP package operates across an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.8V to 3.6V. Offers 43 I/O lines and PWM channel capability.
Texas Instruments MSP430FR2475TPTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 33280 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2475TPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.