
16-bit RISC microcontroller featuring 8 capacitive touch I/O channels for sensor integration. Equipped with 8KB of FRAM and 1KB of SRAM, this device offers 15 general-purpose I/O lines and a 10-bit ADC. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V with a maximum clock frequency of 16MHz. The 24-VQFN package provides a compact solution for embedded applications.
Texas Instruments MSP430FR2532IRGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 8704 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2532IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.