
16-bit RISC microcontroller featuring 16KB FRAM and 4KB SRAM, ideal for capacitive touch applications with support for up to 64 sensors via 16 dedicated touch I/O pins. Offers 19 general-purpose I/O lines, a 10-bit ADC, and PWM capabilities. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 2V (1.8V to 3.6V). Packaged in a 32-terminal TSSOP (R-PDSO-G32) with a maximum clock frequency of 16MHz.
Texas Instruments MSP430FR2633IDA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 15872 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2633IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.