16-bit RISC microcontroller featuring 32KB FRAM and 6KB SRAM for efficient data storage. Offers 43 total I/O lines, including 16 dedicated touch I/O pins supporting up to 64 capacitive touch sensors. Integrated 12-bit ADC and PWM channels enhance analog and control capabilities. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 1.8V to 3.6V. Packaged in a 32-VQFN (5x5mm) with QUAD terminal position.
Texas Instruments MSP430FR2675TRHBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.75 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 33280 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2675TRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.