16-bit RISC microcontroller featuring 64KB FRAM and 8KB SRAM, supporting up to 16 touch I/O for 64 sensors. Offers 43 total I/O lines, including 27 configurable I/O. Integrated 12-bit ADC and PWM capabilities enhance functionality. Operates across an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.8V to 3.6V. Packaged in a 32-VQFN (5x5mm) with QUAD terminal position.
Texas Instruments MSP430FR2676TRHBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.75 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 66048 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2676TRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.