
16-bit RISC microcontroller featuring 8KB of Ferroelectric RAM (FRAM) and 1KB of SRAM. Operates at a maximum clock frequency of 16 MHz, with 52 I/O lines and a 10-bit Analog-to-Digital Converter (ADC). Integrated peripherals include LCD control, UART, SPI, I2C, and IR logic. Packaged in a 48-pin TSSOP, this industrial-grade component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Texas Instruments MSP430FR4132IG48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR4132IG48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.