16-bit RISC microcontroller featuring 16MHz maximum clock frequency. Offers 16KB of Ferroelectric RAM (FRAM) and 2KB of SRAM for efficient data storage. Integrated 10-bit Analog-to-Digital Converter (ADC) and LCD controller. Supports UART, SPI, and I2C communication interfaces, along with IR logic and timer functionality. Industrial temperature grade (-40 to 85°C) and 60 I/O lines within a 48-pin TSSOP package.
Texas Instruments MSP430FR4133IG48R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 15360 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR4133IG48R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.