16-bit RISC microcontroller featuring 8 MHz operation and 4KB of Ferroelectric RAM (FRAM) for non-volatile data storage, complemented by 1KB of SRAM. Integrated peripherals include a 10-bit Analog-to-Digital Converter (ADC), a comparator, and communication interfaces supporting UART, SPI, and I2C protocols. This 28-terminal microcontroller operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 2V to 3.6V. It offers 21 I/O lines, PWM channel capability, and DMA channels for efficient data transfer.
Texas Instruments MSP430FR5720IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5720IPWR to view detailed technical specifications.
No datasheet is available for this part.