16-bit RISC microcontroller featuring 8KB of FRAM and 1KB of SRAM, operating at up to 24 MHz. Includes a comparator, UART, SPI, and I2C communication interfaces, along with a timer. This industrial-grade component offers 21 I/O lines and supports PWM generation and ADC functionality, with DMA channels for efficient data transfer. Packaged in a 28-terminal TSSOP, it operates within a temperature range of -40°C to 85°C.
Texas Instruments MSP430FR5722IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5722IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.