16-bit RISC microcontroller featuring 8KB of FRAM and 1KB of SRAM, operating up to 24 MHz. Includes a comparator, UART, SPI, and I2C communication interfaces, along with a timer. Offers 32 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 40-VQFN (S-PQCC-N40) with industrial temperature range (-40 to 85°C) and a 40-pin quad terminal configuration.
Texas Instruments MSP430FR5723IRHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5723IRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.