
16-bit microcontroller featuring an 8 MHz MSP430™ FRAM core, 8KB of FRAM, and 1KB of SRAM. This device offers a 10-bit ADC with 14 channels, a comparator, and multiple communication interfaces including UART, SPI, and I2C. It includes 32 programmable I/Os, 5 timers, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 40-VQFN with dimensions of 6.15mm x 6.15mm x 0.95mm, it operates from -40°C to 85°C with a supply voltage range of 2V to 3.6V.
Texas Instruments MSP430FR5725IRHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 14 |
| Number of ADC Channels | 14 |
| Number of GPIO | 33 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5725IRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
