
16-bit microcontroller featuring an 8MHz MSP430 core with 16KB of FRAM and 1KB of SRAM. Includes 14 analog-to-digital converter channels, a comparator, and multiple communication interfaces including UART, SPI, and I2C. Offers 30 programmable I/Os, 5 timers/counters, and integrated peripherals like a watchdog timer and brown-out reset. Packaged in a 38-TSSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments MSP430FR5729IDAR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 14 |
| Number of ADC Channels | 14 |
| Number of GPIO | 33 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5729IDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
