16-bit microcontroller featuring a 24MHz MSP430 core, 4KB FRAM, and 1KB SRAM. Includes a 10-bit ADC with 10 channels, a comparator, and multiple communication interfaces: UART, SPI, I2C, IrDA, USART, LIN, and SCI. Offers 17 programmable I/Os, 3 timers/counters, and integrated peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Operates from 2V to 3.6V supply voltage, within a -40°C to 85°C temperature range, packaged in a 4mm x 4mm x 1mm VQFN.
Texas Instruments MSP430FR5730IRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FRAM, , ROMless |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 10 |
| Number of GPIO | 17 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Thickness | 880um |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5730IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
