
16-bit RISC microcontroller featuring 24 MHz clock speed and 16KB of FRAM, complemented by 1KB of SRAM. Includes a 10-bit ADC, comparator, UART, SPI, I2C communication interfaces, and timer functionality. Offers 17 I/O lines and PWM channels, with DMA support. Operates within an industrial temperature range of -40°C to 85°C. Housed in a compact 24-terminal, 2x2mm DSBGA package.
Texas Instruments MSP430FR5738IYQDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B24 |
| Width | 2 |
| Length | 2 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5738IYQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.