16-bit RISC microcontroller featuring 16 MHz clock speed and 64KB of Ferroelectric RAM (FRAM) for high endurance and low power operation. This industrial-grade MCU includes 2KB of SRAM, 31 I/O lines, a 12-bit Analog-to-Digital Converter (ADC), a comparator, and Direct Memory Access (DMA) controller. Integrated peripherals include UART, SPI, and I2C communication interfaces, along with PWM channels and timers. Operating across a -40°C to 85°C temperature range, this 38-terminal TSSOP package component supports supply voltages from 1.8V to 3.6V.
Texas Instruments MSP430FR5849IDA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 6.2 |
| Length | 12.5 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5849IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.