16 MHz RISC microcontroller featuring 64KB of FRAM and 2KB of SRAM. This 16-bit MCU offers 40 I/O lines, a 12-bit ADC, a comparator, and DMA. Integrated peripherals include UART, SPI, and I2C communication interfaces, along with PWM channels. Packaged in a 48-VQFN (7x7mm) with industrial temperature range (-40 to 85°C), it operates from 1.8V to 3.6V with a maximum supply current of 1.62mA.
Texas Instruments MSP430FR5869IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5869IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.