16-bit RISC microcontroller featuring 96KB of FRAM and 2KB of SRAM, ideal for rotary sensing applications like flow meters. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 24MHz. Offers 48 I/O lines, PWM channels, ADC, and DMA channels. Supplied in a 64-terminal QUAD JEDEC S-PQFP-G64 package, with a nominal supply voltage of 3V (1.8V to 3.6V) and a maximum supply current of 1.62mA.
Texas Instruments MSP430FR5888IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 98304 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5888IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.