
16-bit RISC microcontroller featuring 64KB of FRAM and 2KB of SRAM. Operates at up to 16 MHz with a maximum clock frequency of 24 MHz. Includes AES hardware acceleration, a 12-bit ADC, comparator, and DMA. Supports UART, SPI, and I2C communication interfaces. Packaged in a 40-VQFN with an industrial temperature grade (-40 to 85°C) and a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430FR5949IRHAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5949IRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.