16-bit RISC microcontroller featuring 16 MHz operation and 256 KB of FRAM for non-volatile program and data storage. Includes 8 KB of SRAM, 68 I/O lines, and an integrated 12-bit Analog-to-Digital Converter (ADC). Supports industrial temperature ranges from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V. The 80-pin LQFP package offers Quad terminal positioning.
Texas Instruments MSP430FR5964IPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 262144 |
| RAM (bytes) | 8214 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5964IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.