16-bit RISC microcontroller with 16 MHz clock speed, featuring 96 KB of FRAM and 2 KB of SRAM. Offers 48 I/O lines, ADC12, Scan Interface, and AES hardware acceleration. Housed in a 64-pin LQFP package, operating across an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V. Includes PWM channels and DMA channels.
Texas Instruments MSP430FR5988IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5988IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.