16-bit RISC microcontroller featuring 24 MHz maximum clock frequency and 16 MHz operating speed. Offers 256KB of FRAM and 8KB of SRAM, with integrated Low Energy Accelerator (LEA), AES hardware encryption, and a 12-bit Analog-to-Digital Converter (ADC). Includes a comparator, DMA controller, and 54 I/O lines. Packaged in a 64-pin LQFP (S-PQFP-G64) with an industrial temperature grade (-40°C to 85°C) and a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430FR59941IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR59941IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.