
16-bit RISC microcontroller featuring 256KB of FRAM and 8KB of SRAM. Operates at up to 16 MHz with a 24 MHz maximum clock frequency. Includes Low-Energy Accelerator (LEA), AES hardware encryption, a 12-bit ADC, comparator, and DMA. Supports UART, SPI, and I2C communication interfaces, along with PWM channels. Housed in an 80-terminal QUAD LQFP package, rated for industrial temperatures from -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430FR5994IPNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 256K |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5994IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.