16-bit RISC microcontroller featuring a 16 MHz clock speed and 128KB of FRAM for non-volatile memory. Includes 8KB of SRAM, a low-energy accelerator, AES hardware encryption, a 12-bit ADC, LCD controller, and DMA. Offers 76 I/O lines and operates within an industrial temperature range of -40°C to 85°C. Packaged in a 100-pin LQFP with a 1.8V to 3.6V supply voltage range.
Texas Instruments MSP430FR6035IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR6035IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.