16-bit RISC microcontroller featuring 65536 words of FRAM, 12288 bytes of RAM, and a maximum clock speed of 24 MHz. This industrial-grade MCU operates from 1.8V to 3.6V, with a maximum operating temperature of 85°C. It includes a 12-bit, 8-MSPS sigma-delta ADC, integrated sensor AFE, and 57 I/O lines. The device is housed in an 80-terminal, 12mm x 12mm QUAD S-PQFP-G80 package and supports PWM channels and DMA channels.
Texas Instruments MSP430FR60431IPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR60431IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.