16-bit RISC microcontroller featuring 32KB FRAM and 2KB SRAM. Operates at up to 16 MHz with a 24 MHz maximum clock frequency. Includes 116-segment LCD driver, 12-bit ADC, comparator, and DMA. Supports UART, SPI, and I2C communication interfaces. 64-terminal, QUAD-position, S-PQCC-N64 package designed for industrial temperature ranges (-40°C to 85°C). 1.8V to 3.6V supply voltage range.
Texas Instruments MSP430FR6820IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR6820IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.