16-bit RISC microcontroller with 16 MHz clock speed and 64 KB FRAM. Features 2 KB SRAM, 83 I/O lines, and integrated ADC12, LCD, and Scan Interface. Operates from 1.8V to 3.6V supply voltage, with a maximum operating temperature of 85°C. Housed in a 100-pin LQFP package. Includes PWM channels and DMA channels.
Texas Instruments MSP430FR6887IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR6887IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.